
HellermannTyton 151-28320 Cable mount Self-adhesive, Screw fixing 151-28320 4x thread, halogen-free, UV-proof, weather-p
Number (Package size 2 pc(s))
Highlights & Details
MB, TY mounting base, screw-mounted/self-adhesive
- Black
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive)
- Product type
Cable mount
- Features
4x thread
halogen-free
UV-proof
weather-proof
- Max. cable tie width
4.1 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
2 pc(s)
- Manufacturer part #
151-28320
- Dimensions
19 x 19 x 3.8 mm
- RoHS-compliant
Yes
- Type
151-28320
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 3374317 HellermannTyton 151-28320 Cable mount Self-adhesive, Screw fixing 151-28320 4x thread, halogen-free, UV-proof, weather-p
User & Safety Instructions
User & Safety Instructions 3374317 HellermannTyton 151-28320 Cable mount Self-adhesive, Screw fixing 151-28320 4x thread, halogen-free, UV-proof, weather-p
Description
Applications: These bases are usually used in switch cabinet construction, industrial series production and in areas where the large base plate guarantees a secure fixing.











