
HellermannTyton 155-25201 CTC22FT9-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
Number
Highlights & Details
HellermannTyton 155-25201 CTC22FT9-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS) Black
Our service for you
Technical specifications
- Fixing hole dia.: 8.7 - 9 mm
- Sheet thickness 3 - 5 mm
- Product type
Sleeving clip
- Content
1 pc(s)
- Dim
(W x H x H2 x T-Ø x FH) 8 x 37.7 x 12.2 x 23 x 8.7-9 mm
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
heat-resistant
- Compatible with
Cable protection
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Fire protection properties
Complies with UL94 HB
- Manufacturer part #
155-25201
- Dimensions
(W x H x H2 x T-Ø x FH) 8 x 37.7 x 12.2 x 23 x 8.7-9 mm
- RoHS-compliant
Yes
- Type
CTC22FT9-HIRHS-BK-D1
- Material (details)
Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
- Operating temperature
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 547789 HellermannTyton 155-25201 CTC22FT9-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
User & Safety Instructions
User & Safety Instructions 547789 HellermannTyton 155-25201 CTC22FT9-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
Description
Applications: These clamps are used e.g. in the automotive and electrical industry, and for cable preparation. Wherever corrugated conduits have to be fastened securely and quickly.


