
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Mounting hole diameter: 6.3 x 12.2 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+145 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3.00 mm
- Min. sheet thickness
0.6 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
45 mm
- Manufacturer part #
156-00446
- Mounting Ø (max.)
12.2 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T50RFT62X122-HR
Documents & Downloads
Datasheet
Datasheet 1199028 HellermannTyton 156-00446 T50RFT62X122-HR Cable tie 200 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1199028 HellermannTyton 156-00446 T50RFT62X122-HR Cable tie 200 mm 4.60 mm Black Spring toggle and disc 1 pc(s)








