
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.52
9
8% = € 0.04
€ 0.48
15
12% = € 0.06
€ 0.46
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.52 / piece)
€ 1.56
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 156-01699 T80ISFT6,5 Cable tie 300 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 6.3 - 6.7 mm
- Plate diameter: 22.4 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
300 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+145 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.00 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
81 mm
- Manufacturer part #
156-01699
- Minimum holding force
355 N
- Mounting Ø (max.)
6.7 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T80ISFT6,5
Documents & Downloads
Datasheet
Datasheet 1198973 HellermannTyton 156-01699 T80ISFT6,5 Cable tie 300 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198973 HellermannTyton 156-01699 T80ISFT6,5 Cable tie 300 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.



