
Number
Highlights & Details
HellermannTyton 161-41103 SBPE4D-PE-NA-5M Spiral Binding Cable Protection Colourless
- For standard applications.
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Spiral tube
- Bundle Ø (max.)
20 mm
- Factory colour
Colourless
- Material
Polyethylene (PE)
- Bundle diameter (min.)
5 mm
- Bundle Ø range
5 up to 20 mm
- Manufacturer part #
161-41103
- Content
5 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPE4D-PE-NA-5M
- Material (details)
Polyethylene (PE)
- Type
Packed
- Fire protection properties
In accordance with UL94 HB.
- Type
SBPE4D
- Operating temperature
-60 - +90 °C, short-term up to +120 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
Documents & Downloads
Datasheet
Datasheet 547571 HellermannTyton 161-41103 SBPE4D-PE-NA-5M Spiral Binding Cable Protection Colourless
User & Safety Instructions
User & Safety Instructions 547571 HellermannTyton 161-41103 SBPE4D-PE-NA-5M Spiral Binding Cable Protection Colourless
Description
Spiral Hose - Type SBPE:
• Polyethylene (PE) with fire protection classification UL 94 HB for standard applications (eg. in the cable assembly, and in the cabinet.
• Fire property UL94HB meets the approval for this slow burning plastic.


