
Number
Highlights & Details
HellermannTyton 161-41104 SBPE4D-PE-BK-5M Spiral Binding Cable Protection Black
- For standard applications
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Spiral tube
- Bundle Ø (max.)
20 mm
- Factory colour
Black
- Material
Polyethylene (PE)
- Dim
(Ø) 4 mm
- Bundle diameter (min.)
5 mm
- Bundle Ø range
5 up to 20 mm
- Manufacturer part #
161-41104
- Content
5 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPE4D-PE-BK-5M
- (Ø)
4 mm
- Material (details)
Polyethylene (PE)
- Type
Packed
- Fire protection properties
In accordance with UL94 HB.
- Type
SBPE4D
- Operating temperature
-60 - +90 °C, short-term up to +120 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
Documents & Downloads
Datasheet
Datasheet 547583 HellermannTyton 161-41104 SBPE4D-PE-BK-5M Spiral Binding Cable Protection Black
User & Safety Instructions
User & Safety Instructions 547583 HellermannTyton 161-41104 SBPE4D-PE-BK-5M Spiral Binding Cable Protection Black
Description
Spiral hose - type SBPE:
• made of polyethylene (PE) with fire-protection class UL94 HB for standard applications (e.g. in the cable fabrication as well as in building switching cabinets.
• Fire protection property UL94 HB conforms to the approval for slow burning of this type of plastic.


