
Image similar
1/10
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
9 mm
White
Polypropylene
9 mm (max)
161-64104
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64104
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
0.75 mm
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317864 HellermannTyton 161-64104 161-64104 Cable trunking 9 mm (max) White 25 m