
Image similar
1/11
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
16 mm
Grey
Polypropylene
16 mm (max)
161-64202
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64202
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
0.85 mm
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317865 HellermannTyton 161-64202 161-64202 Cable trunking 16 mm (max) Grey 25 m