
Number
Highlights & Details
HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrapp Cable Binding Grey
- Grey
- Bundle Ø (max.): 16 mm
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Cable trunking
- Bundle Ø (max.)
16 mm
- Factory colour
Grey
- Material
Polypropylene
- Bundle Ø range
16 mm (max)
- Manufacturer part #
161-64205
- Content
2 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+110 °C
- Min. temperature
-60 °C
- Type
HWPP-16MM-PP-GY-K1
- Material (details)
Polypropylene (PP)
- Type
Slit protective hose
- Fire protection properties
In accordance with UL94 HB.
- Wall thickness (details)
0.85 mm
- Operating temperature
-60 - +110 °C,
Short-term up to +140 °C
- Temperature range
-60 - +110 °C,
short term up to +140 °C
Documents & Downloads
Datasheet
Datasheet 546548 HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrapp Cable Binding Grey
User & Safety Instructions
User & Safety Instructions 546548 HellermannTyton 161-64205 HWPP-16MM-PP-GY-K1 Helawrapp Cable Binding Grey
Description
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems.
Helawrap in practical 2 m lengths can be used at home and in the office and is the perfect solution for untidy cables at PCs, TVs or Hi-Fi systems.
Scope of delivery
- 2 m hose + tool













