
Image similar
1/11
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
21 mm
Grey
Polypropylene
21 mm (max)
161-64302
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64302
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
0.95 mm
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317868 HellermannTyton 161-64302 161-64302 Cable trunking 21 mm (max) Grey 25 m