
Image similar
1/11
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
21 mm
Silver
Polypropylene
21 mm (max)
161-64303
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64303
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
0.95 mm
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317869 HellermannTyton 161-64303 161-64303 Cable trunking 21 mm (max) Silver 25 m