
Number
HellermannTyton 161-64401 HWPP-25MM-PP-BK-Q1 Helawrap Protective Hose Black
Highlights & Details
- Black
- Bundle Ø (max.): 27 mm
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Cable trunking
- Bundle Ø (max.)
27 mm
- Factory colour
Black
- Material
Polypropylene
- Bundle Ø range
27 mm (max)
- Manufacturer part #
161-64401
- Content
25 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+110 °C
- Min. temperature
-60 °C
- Type
HWPP-25MM-PP-BK-Q1
- Material (details)
Polypropylene (PP)
- Type
Slit protective hose
- Fire protection properties
In accordance with UL94 HB.
- Type
HWPP-25MM-PP-BK-Q1
- Wall thickness (details)
1.05 mm
- Operating temperature
-60 - +110 °C,
Short-term up to +140 °C
- Temperature range
-60 - +110 °C,
short term up to +140 °C
Documents & Downloads
Datasheet
Datasheet 541485 HellermannTyton 161-64401 HWPP-25MM-PP-BK-Q1 Helawrap Protective Hose Black
User & Safety Instructions
User & Safety Instructions 541485 HellermannTyton 161-64401 HWPP-25MM-PP-BK-Q1 Helawrap Protective Hose Black
Description
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems. Helawrap in lengths of 25 m is the time-saving solution for all industrial applications. Owing to the excellent flame-inhibiting properties, Helawrap polyamide 6 V0 is the first choice when fire safety is important e.g. in construction of rail vehicles.
Scope of delivery
- 25 m hose + tool












