
Image similar
1/11
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
27 mm
Silver
Polypropylene
27 mm (max)
161-64403
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64403
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
1.05 mm
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317872 HellermannTyton 161-64403 161-64403 Cable trunking 27 mm (max) Silver 25 m