
Image similar
1/11
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable trunking
32 mm
Grey
Polypropylene
32 mm (max)
161-64502
25 m
Halogen-free
Reusable
Yes
+110 °C
-60 °C
161-64502
Polypropylene (PP)
Slit protective hose
In accordance with UL94 HB.
-60 - +110 °C,
Short-term up to +140 °C
-60 - +110 °C,
short term up to +140 °C
User & Safety Instructions 1317875 HellermannTyton 161-64502 161-64502 Cable trunking 32 mm (max) Grey 25 m