
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 16.78
€ 8.39
3
1 M = € 15.84
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 16.78)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 164-11008 Heladuct Flex10 Heladuct Flexible Cable Support White
- White
- Bundle Ø (max.): 11 mm
Our service for you
Technical specifications
- Product type
Cable bundle clip
- Bundle Ø (max.)
11 mm
- Factory colour
White
- Material
Polypropylene
- Bundle Ø range
11 mm (max)
- Manufacturer part #
164-11008
- Content
1 pc(s)
- Features
Screwable
Halogen-free
Flexible
Reusable
- Length
500 mm
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Type
Heladuct Flex10
- Material (details)
Polypropylene (PP)
- Type
Screw type
- Certification
UL
- Fire protection properties
Complies with UL94 V0 (without adhesive)
Documents & Downloads
Datasheet
Datasheet 547963 HellermannTyton 164-11008 Heladuct Flex10 Heladuct Flexible Cable Support White
User & Safety Instructions
User & Safety Instructions 547963 HellermannTyton 164-11008 Heladuct Flex10 Heladuct Flexible Cable Support White
Description
The flexible cable supports HTC are suitable for space-saving, clear cable and wire routing. Along the entire length of the support cables can be brought in or out or branched off. Due to its flexibility, the support can also be installed at a 90º angle. The self-adhesive supports can be screwed down and can be quickly and easily attached with the adhesive strips. The high-quality, foamed adhesive layer smoothes out uneven spots and is especially suitable for powder-coat finishes.
Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.
Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.
Scope of delivery
- 1 Piece (0.5 m).
Hints
Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.







