
Number
Highlights & Details
HellermannTyton 164-21108 Heladuct Flex20SK Heladuct Flexible Cable Support White
- Self-adhesive
- Highest flexibility
- External Ø 20 mm
Our service for you
Technical specifications
- Product type
Cable bundle clip
- Bundle Ø (max.)
20 mm
- Factory colour
White
- Material
Polypropylene
- Bundle Ø range
20 mm (max)
- Manufacturer part #
164-21108
- Content
1 pc(s)
- Features
Screwable
Self-adhesive
Halogen-free
Flexible
Reusable
- Length
500 mm
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Type
Heladuct Flex20SK
- Material (details)
Polypropylene (PP)
- Type
Self-adhesive
- Certification
UL
- Fire protection properties
Complies with UL94 V0 (without adhesive)
Documents & Downloads
Datasheet
Datasheet 531219 HellermannTyton 164-21108 Heladuct Flex20SK Heladuct Flexible Cable Support White
User & Safety Instructions
User & Safety Instructions 531219 HellermannTyton 164-21108 Heladuct Flex20SK Heladuct Flexible Cable Support White
Description
Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.
Scope of delivery
- 1 Piece (0.5 m).







