
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 166-11203 HG-LW16 HelaGuard PA6 Conduit, Light Polamid 6 Black
- For less mechanical loads
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
extra flexible
halogen-free
UV-resistant
- Inside diameter
11.80 mm
- Outside Ø
15.80 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
35 mm
- Fire protection properties
Self extinguishing According to EN 61386
- Manufacturer part #
166-11203
- RoHS-compliant
Yes
- Type
HG-LW16
- Material (details)
Polamid 6
- Type
HelaGuard Light
- Max. length sold by the metre
50 m
- Operating temperature
-40 to +120 °C
- Temperature range
-40 to +120 °C
Documents & Downloads
Datasheet
Datasheet 604516 HellermannTyton 166-11203 HG-LW16 HelaGuard PA6 Conduit, Light Polamid 6 Black
User & Safety Instructions
User & Safety Instructions 604516 HellermannTyton 166-11203 HG-LW16 HelaGuard PA6 Conduit, Light Polamid 6 Black
Description
The light, flexible corrugated conduit for less mechanical loads. Light weight, less bending radius, very flexible and long life span, highly shock proof and dimensionally stable, very consistent against solvents and oils, halogen, sulphur and phosphorous. Suitable for applications in machines and plant installations, in circuit boards and buildings.









