
HellermannTyton 166-11401 HG-FR13 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
Number
Highlights & Details
HellermannTyton 166-11401 HG-FR13 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
- In high specifications of the fire protection
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
chemical-resistant
heat-resistant
Abrasion-resistant
halogen-free
oil-resistant
UV-resistant
- Inside diameter
9.80 mm
- Outside Ø
13 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
25 mm
- Fire protection properties
in accordance with UL94 V0
- Manufacturer part #
166-11401
- RoHS-compliant
Yes
- Type
HG-FR13
- Material (details)
Polamid 6 V0, flame retardant
- Type
HelaGuard Flame retardant
- Max. length sold by the metre
50 m
- Operating temperature
-40 to +120 °C
- Temperature range
-40 to +120 °C
Documents & Downloads
Datasheet
Datasheet 604585 HellermannTyton 166-11401 HG-FR13 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
User & Safety Instructions
User & Safety Instructions 604585 HellermannTyton 166-11401 HG-FR13 HelaGuard PA6 Flame Retardant Conduit Polamid 6 V0, flame retardant Black
Description
Applications
Particularly suitable for the use in rail traffic and public buildings as well as in all types of machines.







