
Number
Highlights & Details
HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit Polamid 6 Black
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
cuttable
UV-resistant
halogen-free
retrofittable
- Inside diameter
7.90 mm
- Outside Ø
13 mm
- Max. temperature
+110 °C
- Min. temperature
-40 °C
- Bend radius
55 mm
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-11801
- RoHS-compliant
Yes
- Type
HG-DC13
- Material (details)
Polamid 6
- Type
PROTECTIVE HOSE HealGuard PA Double Slit
- Max. length sold by the metre
50 m
- Operating temperature
-40 to +110 °C
- Temperature range
-40 to +110 °C
Documents & Downloads
Datasheet
Datasheet 604750 HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit Polamid 6 Black
User & Safety Instructions
User & Safety Instructions 604750 HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit Polamid 6 Black
Description
Applications
This corrugated protective hose is placed in circuit boards and machines and plants where retrofit installation is necessary.








