
HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
Highlights & Details
HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
- IP66
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
16.70 mm
- External thread
PG16
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21014
- RoHS-compliant
Yes
- Type
HG21-S-PG16
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 604586 HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
Information
Information 604586 HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black









