
Number
Total (1 m = € 1.61)
€ 80.66
plus VAT.
Only 10 Set(s) available
Highlights & Details
HellermannTyton 169-22130 IWS-13-N6-BK-L1 Isolvin Corrugated Conduit Black 50 M
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Dim
(OD x D x WT x P x W) 15.8 x 12.7 x 0.3 x 2.7 x 1.8 mm
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
Abrasion-resistant
Flexible
oil-resistant
UV-resistant
- Inside diameter
12.70 mm
- Outside Ø
15.80 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Fire protection properties
Complies with UL94 HB and FMVSS-302.
- Manufacturer part #
169-22130
- Dimensions
(OD x D x WT x P x W) 15.8 x 12.7 x 0.3 x 2.7 x 1.8 mm
- RoHS-compliant
Yes
- Type
IWS-13-N6-BK-L1
- Material (details)
Polyamide 6 (PA6)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541798 HellermannTyton 169-22130 IWS-13-N6-BK-L1 Isolvin Corrugated Conduit Black 50 M
Description
This corrugated conduit made of polyamide 6 is characterised above all by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.
Scope of delivery
- 50 M


