
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 170-01007 Twist-In 32 Helagaine Meshwork Hose Black
- Self sealing
Technical specifications
- Product type
Braided hose
- Features
self-sealing
halogen-free
- Bundle diameter (min.)
29 mm
- Factory colour
Black
- Bundle Ø (max.)
32 mm
- Material
Polyester
- Min. temperature
-70 °C
- Max. temperature
+125 °C
- Bundle Ø range
29 up to 32 mm
- Manufacturer part #
170-01007
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
Twist-In 32
- Material (details)
Polyester (PET)
- Max. length sold by the metre
15 m
- Fire protection properties
Corresponds FMVSS-302, self-extinguishing
- Operating temperature
-70 - +125 °C
- Temperature range
-70 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541576 HellermannTyton 170-01007 Twist-In 32 Helagaine Meshwork Hose Black
User & Safety Instructions
User & Safety Instructions 541576 HellermannTyton 170-01007 Twist-In 32 Helagaine Meshwork Hose Black
Description
Helagaine Twist-In is an open, self-sealing protective hose made of polyester yarn. With the new type of structure, the bunch of cables and wires always remains light and easily accessible for maintenance, repair and inspection. The hose can be fit and removed easily and quickly even on already installed cable. Application: Use in manufacture of industrial machinery, electronics and electrical engineering.



