
Number
Total (1 m = € 18.49)
€ 36.97
plus VAT.
14-day return policy included
Highlights & Details
Helagaine meshwork hose Twist-In
- Self sealing
Our service for you
Technical specifications
- Product type
Braided hose
- Features
self-sealing
halogen-free
- Bundle diameter (min.)
29 mm
- Factory colour
Black
- Bundle Ø (max.)
32 mm
- Material
Polyester
- Min. temperature
-70 °C
- Max. temperature
+125 °C
- Bundle Ø range
29 up to 32 mm
- Manufacturer part #
170-01017
- Content
2 m
- RoHS-compliant
Yes
- Type
Twist-In 32
- Material (details)
Polyester (PET)
- Fire protection properties
Corresponds FMVSS-302, self-extinguishing
- Operating temperature
-70 - +125 °C
- Temperature range
-70 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1199036 HellermannTyton 170-01017 Twist-In 32 Braided hose Black Polyester 29 up to 32 mm 2 m
User & Safety Instructions
User & Safety Instructions 1199036 HellermannTyton 170-01017 Twist-In 32 Braided hose Black Polyester 29 up to 32 mm 2 m
Description
Helagaine Twist-In is an open, self-sealing protective hose made of polyester yarn. With the new type of structure, the bunch of cables and wires always remains light and easily accessible for maintenance, repair and inspection. The hose can be fit and removed easily and quickly even on already installed cable. Application: Use in manufacture of industrial machinery, electronics and electrical engineering.





