
HellermannTyton 170-01109 Twist-In-FR 50-PET-BK Braided hose Black Polyester 38 up to 50 mm 15 m
Number
Highlights & Details
Braided sleeving
- Self sealing
Technical specifications
- Product type
Braided hose
- Features
self-sealing
halogen-free
Non-abrasive
- Bundle diameter (min.)
38 mm
- Factory colour
Black
- Bundle Ø (max.)
50 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+125 °C
- Bundle Ø range
38 up to 50 mm
- Manufacturer part #
170-01109
- Content
15 m
- RoHS-compliant
Yes
- Type
Twist-In-FR 50-PET-BK
- Material (details)
Polyester (PET)
- Fire protection properties
Corresponds FMVSS-302, self-extinguishing
- Operating temperature
-70 - +125 °C
- Temperature range
-70 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1993237 HellermannTyton 170-01109 Twist-In-FR 50-PET-BK Braided hose Black Polyester 38 up to 50 mm 15 m
User & Safety Instructions
User & Safety Instructions 1993237 HellermannTyton 170-01109 Twist-In-FR 50-PET-BK Braided hose Black Polyester 38 up to 50 mm 15 m
Description
This text is machine translated.




