
HellermannTyton 170-02005 HEGMANWO-15-NOMEX-GN Braided hose Green Polyaramid polymetaphenylene isophthalamide (NOMEX) 10
EAN:
Part number:
Item no:
Number
Total (1 m = € 21.09)
€ 1,054.62
plus VAT.
14-day return policy included
Highlights & Details
Braided sleeving
- non-flammable, water- and oil-resistant, radiation-proof, highly elastic
Our service for you
Technical specifications
- Melting point: not to over +370°C, Carbo schmelzend italianisation
- Fire protection property: conforms to UL224 VW-1 and UL94 V0 (raw material)
- Product type
Braided hose
- Features
non-flammable
water- and oil-resistant
radiation-proof
highly elastic
- Bundle diameter (min.)
10 mm
- Factory colour
Green
- Bundle Ø (max.)
20 mm
- Material
Polyaramid polymetaphenylene isophthalamide (NOMEX)
- Min. temperature
-60 °C
- Max. temperature
+240 °C
- Bundle Ø range
10 up to 20 mm
- Manufacturer part #
170-02005
- Content
50 m
- RoHS-compliant
Yes
- Type
HEGMANWO-15-NOMEX-GN
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993170 HellermannTyton 170-02005 HEGMANWO-15-NOMEX-GN Braided hose Green Polyaramid polymetaphenylene isophthalamide (NOMEX) 10
Description
Made of non-flammable meta-aramide. Water and oil resistant. Extremely flexible Highly elastic for easy installation over long distances. Optimum mechanical protection for cable sets. Steadfast in tough environments. Very good protection against abrasion, flames and high temperatures. Highly resistant to radiation, liquids and other extreme environmental conditions Helagaine HEGMANWO is particularly resistant to oil and water and has been specially developed for areas where mechanical protection is required at high temperatures, such as aerospace, military technology, rail vehicle construction and shipbuilding
This text is machine translated.
This text is machine translated.
Hints
The Nomex® is a registered trademark of DuPont.



