
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Braided hose
- halogen-free, highly flexible, Non-abrasive
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
highly flexible
Non-abrasive
- Bundle diameter (min.)
5 mm
- Factory colour
Grey
- Bundle Ø (max.)
10 mm
- Material
Polyamide
- Bundle Ø range
5 up to 10 mm
- Manufacturer part #
170-20800
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGPA6608-PA66-GY
- Material (details)
Polyamide 6.6 (PA66)
- Max. length sold by the metre
100 m
- Certification
UL
- Fire protection properties
Complies with UL94 V0
- Operating temperature
-60 - +150 °C, short-term up to +200 °C
- Temperature range
-60 - 150 °C, short-term up to +200 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993224 HellermannTyton 170-20800 HEGPA6608-PA66-GY Braided hose Grey Polyamide 5 up to 10 mm Sold per metre
Description
Helagaine braided hoses made of polyamide 6 6 have a thread Ø about 10% larger than polyester. This provides the hoses with greater rigidity and outstanding abrasion resistance. Despite this higher rigidity Helagaine HEGPA66 braided hoses are also suitable for drawing on irregular shapes
Applications:
Helagaine HEGPA66 is particularly suitable for vehicle and plant construction
Processing: The fraying of braided hoses is prevented by welding the threads during the cutting process
This text is machine translated.
Applications:
Helagaine HEGPA66 is particularly suitable for vehicle and plant construction
Processing: The fraying of braided hoses is prevented by welding the threads during the cutting process
This text is machine translated.





