
Number
Highlights & Details
HellermannTyton 170-40800 HEGPA6608 Helagaine Braided Hose HEGPA66 Black
- halogen-free, highly flexible, Non-abrasive
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
highly flexible
Non-abrasive
- Bundle diameter (min.)
5 mm
- Factory colour
Black
- Bundle Ø (max.)
10 mm
- Material
Polyamide 6.6
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- Bundle Ø range
5 up to 10 mm
- Manufacturer part #
170-40800
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGPA6608
- Material (details)
Polyamide 6.6 (PA66)
- Max. length sold by the metre
100 m
- Certification
UL
- Fire protection properties
Complies with UL94 V0
- Type
HEGPA6608
- Operating temperature
-60 - +150 °C, short-term up to +200 °C
- Temperature range
-60 - 150 °C, short-term up to +200 °C
Documents & Downloads
Datasheet
Datasheet 543078 HellermannTyton 170-40800 HEGPA6608 Helagaine Braided Hose HEGPA66 Black
User & Safety Instructions
User & Safety Instructions 543078 HellermannTyton 170-40800 HEGPA6608 Helagaine Braided Hose HEGPA66 Black
Description
Applications:
Helagaine HEGPA66 is especially suitable for vehicle and machine manufacturing.
Processing: To prevent a fraying of the braided hoses the threads are heat-sealed when the hoses are cut to length.








