
Number
Highlights & Details
Self-extinguishing braided hose
- Non-abrasive, highly flexible
Technical specifications
- Product type
Braided hose
- Features
Non-abrasive
highly flexible
- Bundle diameter (min.)
2 mm
- Factory colour
Black
- Bundle Ø (max.)
6 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+150 °C
- Bundle Ø range
2 up to 6 mm
- Manufacturer part #
170-81100
- Content
Sold per metre
- Type
HEGPETFRX03-PET-BK
- Max. length sold by the metre
200 m
Documents & Downloads
Datasheet
Datasheet 2625599 HellermannTyton 170-81100 HEGPETFRX03-PET-BK Braided hose Black Polyester 2 up to 6 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 2625599 HellermannTyton 170-81100 HEGPETFRX03-PET-BK Braided hose Black Polyester 2 up to 6 mm Sold per metre
Information
Information 2625599 HellermannTyton 170-81100 HEGPETFRX03-PET-BK Braided hose Black Polyester 2 up to 6 mm Sold per metre
Description
This text is machine translated.
Features
- Made from sturdy polyesterBlack with gray threadsSelf-extinguishing for improved fire protectionHigh expansion rateEasy to fit over irregular shapesFlame retardant in accordance with FMVSS 302 type B, UL 1441 VW-1







