
Number
Highlights & Details
HellermannTyton 173-01000 HEGEMIP10-CUSP-L4 EMC Braided Hose Aluminium , Black
- halogen-free, EMC shielding
Our service for you
Technical specifications
- Weight: 26.0 g / m
- Product type
Braided hose
- Features
halogen-free
EMC shielding
- Bundle diameter (min.)
8 mm
- Factory colour
Aluminium
Black
- Bundle Ø (max.)
13 mm
- Material
Polyester
- Min. temperature
-40 °C
- Max. temperature
+175 °C
- Bundle Ø range
8 up to 13 mm
- Manufacturer part #
173-01000
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGEMIP10-CUSP-L4
- Material (details)
Polyester (PET), tinned-copper
- Max. length sold by the metre
50 m
- Fire protection properties
Complies with UL94 HB and FMVSS-302.
- Operating temperature
-40 - +175 °C, short-term up to +200 °C
- Temperature range
-40 - 175 °C, short-term up to +200 °C
Documents & Downloads
Datasheet
Datasheet 546233 HellermannTyton 173-01000 HEGEMIP10-CUSP-L4 EMC Braided Hose Aluminium , Black
User & Safety Instructions
User & Safety Instructions 546233 HellermannTyton 173-01000 HEGEMIP10-CUSP-L4 EMC Braided Hose Aluminium , Black
Description
Applications:
Helagaine EMV braided hoses are used for devices with highly sensitive electronics, e.g. large electrical devices, radio equipment and electronically controlled vehicle parts.




