
HellermannTyton 300-30320 HIS-1/8-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
Number
Highlights & Details
HellermannTyton 300-30320 HIS-1/8-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
- 2: 1
Our service for you
Technical specifications
- Longitudinal: -5 % max.
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
- Content
10 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
300-30320
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-1/8-PEX-H&B
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Insulation class
B (VDE 0530)
- Fire protection properties
Complies with ASTM D2671
- Type
HIS-3.2/1.6
- Shrink temperature
+120 °C
- Operating temperature
-55 - +135 °C
- Temperature range
-55 - +135 °C
Documents & Downloads
Datasheet
Datasheet 541439 HellermannTyton 300-30320 HIS-1/8-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 10 m N/A
User & Safety Instructions
User & Safety Instructions 541439 HellermannTyton 300-30320 HIS-1/8-PEX-H&B Heat Shrink Tubing Reel In Dispenser Box 10 m N/A







