
HellermannTyton 300-73060 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Shrink hose TCN20 without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 6.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6.40 mm
- Nominal diameter (post-shrinkage)
3.20 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
with partition
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
300-73060
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TCN20-6,4/3,2-BK
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Max. length sold by the metre
300 m
- Certification
UL 224
- Type
TNC20 6.4/3.2
- Shrink temperature
+100 °C
Documents & Downloads
Datasheet
Datasheet 547600 HellermannTyton 300-73060 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 547600 HellermannTyton 300-73060 Heatshrink w/o adhesive Black 6.40 mm 3.20 mm Shrinkage:2:1 Sold per metre
Description
Applications :
Mechanical and electrical protection for bare conductors, cable shoes and clamps, crush and solder connections, fabricated cable looms, and also for conducting parts
Scope of delivery
- Available in 1 metre lengths.





