
HellermannTyton 305-09504 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Heat-shrink tubing 2:1 self-extinguishing
- Sold per metre
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
self-extinguishing
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+135 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
305-09504
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HFT-A-9.5/4.8-PO-X-YE
- Max. length sold by the metre
50 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995423 HellermannTyton 305-09504 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995423 HellermannTyton 305-09504 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.

