

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
19 mm
6 mm
Black
3:1
Thin-walled
1 pc(s)
Polyolefin (irradiated)
+100 °C
-55 °C
+125 °C
308-11800
No
HIS-A-18/6-PO-X-BK (4)
Black
Thin-walled
FALSE
Heat-shrink
4 m
Polyolefin (PO-X)
-55-125 °C
FALSE
not relevant
Datasheet 2917676 HellermannTyton 308-11800 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions 2917676 HellermannTyton 308-11800 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1 pc(s)