
HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.31
€ 4.61
5
1 M = € 2.16
€ 4.31
10
1 M = € 2.10
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 2.31)
€ 5.87
-21 %
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
- 10 pc(s)
- Shrinkage: 3:1
- Blue
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Blue
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 pc(s)
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
308-30161
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-BAG-1.5/0.5
- Type
HIS-3 BAG 1.5/0.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540865 HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 540865 HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A








