
HellermannTyton 308-30615 HIS-3-BAG-6/2 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.36
€ 6.71
5
1 M = € 3.15
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.36)
€ 6.71
plus VAT.
Only 9 Set(s) available
Highlights & Details
HellermannTyton 308-30615 HIS-3-BAG-6/2 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
- 10 pc(s)
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 6 mm
Our service for you
Technical specifications
- Product type
Heatshrink set
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
10 pc(s)
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+100 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
308-30615
- Halogen-free
No
- RoHS-compliant
Yes
- Type
HIS-3-BAG-6/2
- Type
HIS-3 BAG 6/2
Documents & Downloads
Datasheet
Datasheet 541598 HellermannTyton 308-30615 HIS-3-BAG-6/2 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A
User & Safety Instructions
User & Safety Instructions 541598 HellermannTyton 308-30615 HIS-3-BAG-6/2 Heat Shrink Tubing Reel In Dispenser Box 10 pc(s) N/A










