
HellermannTyton 309-21273 Heatshrink w/o adhesive Orange 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
Number
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Orange
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Orange
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
Chemical-resistant
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
309-21273
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TF21-12.7/6.4-PO-X-OG
- Max. length sold by the metre
50 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995631 HellermannTyton 309-21273 Heatshrink w/o adhesive Orange 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995631 HellermannTyton 309-21273 Heatshrink w/o adhesive Orange 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre
Description
This text is machine translated.





