
HellermannTyton 315-50320 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 3.20 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
self-extinguishing
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
315-50320
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
TR27-3.2/1.6-PO-X-BK
- Max. length sold by the metre
150 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995796 HellermannTyton 315-50320 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995796 HellermannTyton 315-50320 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Description
Thin-walled, flexible heat-shrink tubing. Halogen-free. Self-extinguishing. Excellent fire retardant properties. Various industrial approvals. Optionally available with adhesive or as thick-walled version SR27 Buildings with high concentration of persons, high property values or safety requirements should be equipped with halogen-free products. These include transportation, tunnel systems, schools, hospitals, lifts and data centers
This text is machine translated.
This text is machine translated.


