
HellermannTyton 319-00300 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 1 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.45
€ 5.45
5
1 M = € 5.13
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.45)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat-shrink tubing Tredux without adhesive 3:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Copper corrosion: tested according to UL224
- Voltage range: 600 V
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
1 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
319-00300
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TREDUX-3/1-BK
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Fire protection properties
Complies with ASTM D2671
- Shrink temperature
+90 °C
- Operating temperature
-55 - +125 °C
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 545994 HellermannTyton 319-00300 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 1 m
User & Safety Instructions
User & Safety Instructions 545994 HellermannTyton 319-00300 Heatshrink w/o adhesive Black 3 mm 1 mm Shrinkage:3:1 1 m
Description
Hellermann Tyton sets a new standard with the TREDUX-heat shrink tubing. TREDUX offers a complete assortment of thin, medium and thick-walled heat shrink tubing. TREDUX heat-shrink tubing is available in 1.22 m lengths. The shrink ratio of up to 3:1 covers a wide range of applications and enables more applications with a reduced number of heat shrink tubes. This means reduced purchase costs and less space required in vans and workshops.
Scope of delivery
- 1 Meter Piece
Hints
Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires.




