
HellermannTyton 319-00307 Heatshrink w/o adhesive Green, Yellow 3 mm 1 mm Shrinkage:3:1 1 m
Number
Highlights & Details
Thin-walled heat-shrink tubing Tredux without adhesive 3:1
- Green, Yellow
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Copper corrosion: tested according to UL224
- Voltage range: 600 V
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
- Content
1 m
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
319-00307
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TREDUX-3/1-GNYE
- Material (details)
Radiation cross-linked polyolefin (PEX)
- Fire protection properties
Complies with ASTM D2671
- Shrink temperature
+90 °C
- Operating temperature
-55 - +125 °C
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 546054 HellermannTyton 319-00307 Heatshrink w/o adhesive Green, Yellow 3 mm 1 mm Shrinkage:3:1 1 m
User & Safety Instructions
User & Safety Instructions 546054 HellermannTyton 319-00307 Heatshrink w/o adhesive Green, Yellow 3 mm 1 mm Shrinkage:3:1 1 m
Description
Scope of delivery
- 1 Meter Piece




