
HellermannTyton 323-10500 Heatshrink w/o adhesive Black 50 mm 16 mm Shrinkage:4:1 1 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 27.72
€ 27.72
3
1 M = € 26.51
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 27.72)
€ 27.72
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Heat-shrink tubing 4:1
- 1 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
50 mm
- Nominal diameter (post-shrinkage)
16 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
Acid-proof
Solvent-resistant
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
323-10500
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
1 m
- RoHS-compliant
Yes
- Type
MU47-50/16-PO-X-BK
Documents & Downloads
Datasheet
Datasheet 1995069 HellermannTyton 323-10500 Heatshrink w/o adhesive Black 50 mm 16 mm Shrinkage:4:1 1 m
User & Safety Instructions
User & Safety Instructions 1995069 HellermannTyton 323-10500 Heatshrink w/o adhesive Black 50 mm 16 mm Shrinkage:4:1 1 m
Description
Medium-walled shrink tubing. Particularly good mechanical strength. Resistant to solvents, acids and alkalis Protection and insulation of cables and wires in the low and medium voltage range
This text is machine translated.
This text is machine translated.

