
HellermannTyton 323-10750 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:4:1 1 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 31.92
€ 31.92
3
1 M = € 30.54
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 31.92)
€ 41.17
-22 %
€ 31.92
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Heat-shrink tubing 4:1
- 1 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 75 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
75 mm
- Nominal diameter (post-shrinkage)
22 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
Acid-proof
Solvent-resistant
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
323-10750
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
1 m
- RoHS-compliant
Yes
- Type
MU47-75/22-PO-X-BK
Documents & Downloads
Datasheet
Datasheet 1995286 HellermannTyton 323-10750 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:4:1 1 m
User & Safety Instructions
User & Safety Instructions 1995286 HellermannTyton 323-10750 Heatshrink w/o adhesive Black 75 mm 22 mm Shrinkage:4:1 1 m
Description
Hellermanntyton 323-10750. Length: 1 m, maximum diameter: 2.2 cm, minimum diameter: 7.5 cm. Quantity per pack: 5 pieces (e)
This text is machine translated.
This text is machine translated.

