
HellermannTyton 323-50300 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:4:1 1 m
Number
Highlights & Details
Medium wall heat shrink sleeve with Insultite glue 4:1
- 1 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 30 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
30 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
with partition
Acid-proof
Solvent-resistant
Weather-proof
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
323-50300
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
TREDUX-MA47-30/8-PO-X-BK
Documents & Downloads
Datasheet
Datasheet 1995675 HellermannTyton 323-50300 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:4:1 1 m
User & Safety Instructions
User & Safety Instructions 1995675 HellermannTyton 323-50300 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:4:1 1 m
Information
Information 1995675 HellermannTyton 323-50300 Heatshrink + adhesive Black 30 mm 8 mm Shrinkage:4:1 1 m
Description
Thermoplastic inner adhesive for protection against external influences and strain relief. Resistant to solvents, acids and alkalis. Halogen-free.
This text is machine translated.


