
HellermannTyton 333-30905 Heatshrink w/o adhesive Green 9 mm 3 mm Shrinkage:3:1 Sold per metre
EAN:
Part number:
Item no:
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Heat shrink tubing 3:1;
- Sold per metre
- Shrinkage: 3:1
- Green
- Nominal inside diameter (pre-shrinkage): 9 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Green
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Printable
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
333-30905
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TF31-9/3-PO-X-GN
- Max. length sold by the metre
30 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995473 HellermannTyton 333-30905 Heatshrink w/o adhesive Green 9 mm 3 mm Shrinkage:3:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995473 HellermannTyton 333-30905 Heatshrink w/o adhesive Green 9 mm 3 mm Shrinkage:3:1 Sold per metre
Description
Thin-walled, flexible heat-shrink tubing. Flame retardant. Very low shrink temperature. Very good mechanical strength. Good chemical resistance Large color and size selection of the TF31 is used where increased requirements are placed on fire protection. It can be used to insulate and coat cables and wires
This text is machine translated.
This text is machine translated.






