
HellermannTyton 380-03005 Heatshrink w/o adhesive Black, Blue, Blue (BLUE LINE), White, Green, Yellow Shrinkage:3:1 177
Number (Package size 177 Parts)
Highlights & Details
HellermannTyton Hellermanntyton 380-03005 cable insulation heat-shrink tubing black-blue-green-red-white-yellow 177 pieces (e)
- 177 Parts
- Shrinkage: 3:1
- Black, Blue, Blue (BLUE LINE), White, Green, Yellow
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Factory colour
Black
Blue
Blue (BLUE LINE)
White
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
self-extinguishing
- Content
177 Parts
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
380-03005
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
ShrinKit 321 Universal Basic-PO-X-MIX
Documents & Downloads
Datasheet
Datasheet 1995507 HellermannTyton 380-03005 Heatshrink w/o adhesive Black, Blue, Blue (BLUE LINE), White, Green, Yellow Shrinkage:3:1 177
User & Safety Instructions
User & Safety Instructions 1995507 HellermannTyton 380-03005 Heatshrink w/o adhesive Black, Blue, Blue (BLUE LINE), White, Green, Yellow Shrinkage:3:1 177
Description
This text is machine translated.
Scope of delivery
- 12 x 12/4 (length 35 mm) black
- 5 x 6/2 (length 80 mm) blue, red, white
- 2 x 12/4 (length 80 mm) blue, red, black
- 10 x 6/2 (length 35 mm) blue, red, white
- 15 x 9/3 (length 35 mm) Green Yellow
- 20 x 9/3 (length 35 mm) black
- 10 x 3/1 (length 35 mm) blue, red, black, white
- 10 x 6/2 (length 35 mm) Gurn-Gelb
- 20 x 6/2 (length 35 mm) black
- 3 x 18/3 (length 160 mm) green-yellow, black, white






