
HellermannTyton 380-04006 LVK-5x1.5-16 PO-X BK Heatshrink w/o screw connectors Cable Ø range: 12 - 48 mm Content: 1 pc(s
Number
Highlights & Details
Heatshrink w/o screw connectors
- 4:1
Technical specifications
- Material: radiation cross-linked polyolefin (PO-X)
- Inner sleeve length: 125 mm
- Inner sleeve Ø 19 mm
- Inner sleeve dia. after shrinking 3.2 mm
- Product type
Heatshrink w/o screw connectors
- Cable Ø (max.)
48 mm
- max. cross section
48 mm
- Content
1 pc(s)
- Manufacturer part #
380-04006
- Factory colour
Black
- Cable Ø up to
12 mm
- Cable Ø range
12 - 48 mm
- Features
UV-resistant
halogen-free
- Length
250 mm
- RoHS-compliant
Yes
- Max. temperature
+110 °C
- Min. temperature
-55 °C
- Type
LVK-5x1.5-16 PO-X BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1383212 HellermannTyton 380-04006 LVK-5x1.5-16 PO-X BK Heatshrink w/o screw connectors Cable Ø range: 12 - 48 mm Content: 1 pc(s
User & Safety Instructions
User & Safety Instructions 1383212 HellermannTyton 380-04006 LVK-5x1.5-16 PO-X BK Heatshrink w/o screw connectors Cable Ø range: 12 - 48 mm Content: 1 pc(s
Description
Screw connectors on aluminum and copper cables, nominal voltage 0.6/1.0 (1.2) kV.
This text is machine translated.
Scope of delivery
- 1 x outer sleeve
- 5 x inner sleeve
- O screw connectors

