
Number
Highlights & Details
CHG900 gas-powered air blower
Technical specifications
- Product type
Gas-powered hot air blower
- Temperature settings
190 - 900 °C
520 W
- Weight
440 g
- Features
incl. gas cartridge
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2446371 HellermannTyton 391-90010 CHG900-PA-GY Gas-powered hot air blower incl. gas cartridge 520 W
Datasheet 2446371 HellermannTyton 391-90010 CHG900-PA-GY Gas-powered hot air blower incl. gas cartridge 520 W
Datasheet 2446371 HellermannTyton 391-90010 CHG900-PA-GY Gas-powered hot air blower incl. gas cartridge 520 W
Information
Information 2446371 HellermannTyton 391-90010 CHG900-PA-GY Gas-powered hot air blower incl. gas cartridge 520 W
Security datasheet
Security datasheet 2446371 HellermannTyton 391-90010 CHG900-PA-GY Gas-powered hot air blower incl. gas cartridge 520 W
Signal word

Danger
GHS / H Statements
- H 220: Exremly flammable gas
- H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
- P 381:Eliminate all ignition sources if safe to do so
- P 410+403: Protect from sunlight. Store in a well-ventilated place
Description
This text is machine translated.
Features
- Immediate flame-free air flow up to 900 °C without external energy
- Wireless including a gas cartridge and two push-on nozzles
- For precise working without power connection in any position
- Tool weight: 440 g (555 g incl. gas cartridge)
- Tool-free replacement of piezo ignition and gas nozzle
- New 3-component gas mixture, for higher pressure even at outside temperatures up to -8 °C.
- Operating time: Approx. 1.5 hours with a gas cartridge type P445





