
Number
Highlights & Details
HellermannTyton 526-01714 HFX12-35P-SP-YEWH Cable identifier Helafix 35 x 12 mm Label colour: Yellow No. of labels: 110
- For easy printing, we recommend the Software TagPrint PRO or for simple applications, the MS-Word for Windows templates at www.hellermanntyton.com (Downloadzone).
Our service for you
Technical specifications
- Cleaning solvents, Butanol, Ethyle and Butylcellosolve - Solvent medium,Battery acid. For Labeling with Pin T82 or also with Laser Printer UV-resistant for Outdoor use.
- Product type
Cable identifier
- Writing area length
35 mm
- Writing area width
12 mm
- No. of labels
110
- Labels per sheet
110
- Label colour
Yellow
- Factory colour
Yellow
- Features
UV-resistant
solvent-resistant
- Material
Polyester
- Series
Helafix
- Min. temperature
-70 °C
- Max. temperature
+160 °C
- Writing area
35 x 12 mm
- Manufacturer part #
526-01714
- Content
1 sheet
- RoHS-compliant
Yes
- Type
HFX12-35P-SP-YEWH
- Dimensions
(W x H) 35.0 x 12.0 mm
- Material (details)
Polyester
- Type
HFX12-35P
- Temperature range
-70 to +160 °C
Documents & Downloads
Datasheet
Datasheet 547485 HellermannTyton 526-01714 HFX12-35P-SP-YEWH Cable identifier Helafix 35 x 12 mm Label colour: Yellow No. of labels: 110
User & Safety Instructions
User & Safety Instructions 547485 HellermannTyton 526-01714 HFX12-35P-SP-YEWH Cable identifier Helafix 35 x 12 mm Label colour: Yellow No. of labels: 110
Description
Scope of delivery
- 110 labels

