
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Technical specifications
- Type
RO203-1401-WH-1401-CL/WH
- Product type
Label dispenser
- Fitting type
Adhesive
- Writing area width
19.05 mm
- Material
Plastic
- Factory colour
Multicolour
- Type
Roll shape
- Content
1 pc(s)
- RoHS-compliant
Yes
Glue
Multi-coloured
19.05
Roller shape
None
76.2 m
Plastic
9.1-18.1 mm
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1997171 HellermannTyton 550-14013 RO203-1401-WH-1401-CL/WH Label dispenser Fitting type: Adhesive 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1997171 HellermannTyton 550-14013 RO203-1401-WH-1401-CL/WH Label dispenser Fitting type: Adhesive 1 pc(s)
Description
Labels dispenser 25 4x76 2mm 100St RO203-1401-W
This text is machine translated.
This text is machine translated.

