
HellermannTyton 594-81104 TAG136LA4-1104-WHCL Cable identifier Helatag 25.40 x 19.05 mm Label colour: White No. of label
Number (Package size 36 sheet)
Highlights & Details
Helatag® labels for laser printers with protective lamination
- Instant Printing smudge -proof and high resolution
- Polyester labels
Our service for you
Technical specifications
- Applications: self-laminating wire and cable marking, also suitable for ribbon cables.
- Excellent resistance to alcohol, petrol, cleaning solutions, butanol, ethyl and butylcellosolve solvents, battery acid.
- Product type
Cable identifier
- Writing area length
25.40 mm
- Writing area width
19.05 mm
- No. of labels
1008
- Labels per sheet
28
- Label colour
White
- Factory colour
White
Transparent
- Features
heatproof
laminated
oil-resistant
waterproof
solvent-resistant
- Material
Polyester
- Series
Helatag
- Width
25.40 mm
- Length
67.70 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
25.40 x 19.05 mm
- Manufacturer part #
594-81104
- Content
36 sheet
- RoHS-compliant
Yes
- Type
TAG136LA4-1104-WHCL
- Material (details)
Polyester film, highly transparent with a white labelling area
- Operating temperature
-40 - +150 °C
- Temperature range
-40 - +150 °C
Documents & Downloads
Datasheet
Datasheet 1199119 HellermannTyton 594-81104 TAG136LA4-1104-WHCL Cable identifier Helatag 25.40 x 19.05 mm Label colour: White No. of label
User & Safety Instructions
User & Safety Instructions 1199119 HellermannTyton 594-81104 TAG136LA4-1104-WHCL Cable identifier Helatag 25.40 x 19.05 mm Label colour: White No. of label
Description
Applications:
Due to the high-quality polyester, these labels are especially suitable for self-laminating wire and cable identification. The protective film effectively protects the labels against dirt and abrasion.






