
Number (Package size 10 sheet)
Highlights & Details
HellermannTyton 598-92527 TAG125FB-270-YE Cable identifier Helasign 38 x 11 mm Label colour: Yellow No. of labels: 220
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
38 mm
- Writing area width
11 mm
- No. of labels
220
- Labels per sheet
22
- Label colour
Yellow
- Factory colour
Yellow
- Features
abrasion-resistant
oil-resistant
waterproof
dirtproof
- Material
Vinyl
- Series
Helasign
- Min. temperature
-40 °C
- Max. temperature
+121 °C
- Writing area
38 x 11 mm
- Manufacturer part #
598-92527
- Content
10 sheet
- RoHS-compliant
Yes
- Type
TAG125FB-270-YE
- Material (details)
Type 270, vinyl-coated cloth, yellow
- Operating temperature
-40 - +121 °C
- Temperature range
-40 - +121 °C
Documents & Downloads
Datasheet
Datasheet 546527 HellermannTyton 598-92527 TAG125FB-270-YE Cable identifier Helasign 38 x 11 mm Label colour: Yellow No. of labels: 220
User & Safety Instructions
User & Safety Instructions 546527 HellermannTyton 598-92527 TAG125FB-270-YE Cable identifier Helasign 38 x 11 mm Label colour: Yellow No. of labels: 220

